LightMe LM85905 LED Bulb 4.9W E-27 Warm White 2Pieces

MPN
LM85905
Brand
LightMe
EAN-13
4020856859054
Order Code
09-7481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LightMe manufactures the LM85905, an LED light bulb designed to replace a 40 W bulb with its 4.9 W power consumption while offering warm white illumination. Featuring a pear shape with dimensions of 60 mm in diameter and 108 mm in height, it is ideal for residential or commercial settings needing efficient lighting solutions. The LightMe LM85905 LED (monochrome) comes in a pack of two, providing energy-saving and eco-friendly lighting options.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 108 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Height 108mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 470lm
Version matte
Weight 40g

Reviews

Be the first to submit a review

Trustpilot