LightMe LM85381 LED GU10 5.7W Warm White 50x54mm Pack of 1

MPN
LM85381
Brand
LightMe
EAN-13
4020856853816
Order Code
09-7423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.59
50+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The LightMe LM85381 LED (monochrome) is a 5.7 W bulb providing the equivalent of 78 W in warm white light. With dimensions of 50 mm by 54 mm, this GU10 led bulb is ideal for energy-efficient lighting solutions. Typically used in homes or offices, it offers reliable and cost-effective illumination.
Type LED (monochrome)
Colour 3000K
Dimmable No
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 54 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 78W
Height 54mm
Product lifespan approx 15000h
Rating 5.7W
Total luminous flux 610lm
Version clear
Weight 30g

Reviews

Be the first to submit a review

Trustpilot