LightMe LM85361 LED Bulb E-27 8W Neutral White Non-dimmable 40x112mm

MPN
LM85361
Brand
LightMe
EAN-13
4020856853618
Order Code
09-7409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.61
50+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

LightMe offers the LM85361 LED light bulb, featuring an E-27 rod shape with an 8 W power that equals a traditional 60 W bulb. This neutral white, non-dimmable bulb measures 40 mm x 112 mm, making it suitable for various domestic and commercial lighting applications where efficient, stable light is required. Known for its economy and reliability, it is ideal for places needing consistent illumination without dimming options.
Type Rod shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 40mm
Dim (Ø x L) 40 mm x 112 mm
Durability rating 20000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 112mm
Light bulb features not dimmable
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 20000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 71g

Reviews

Be the first to submit a review

Trustpilot