LightMe LM85353 LED 12W R7s Warm White Rod 29x78mm Non-Dimmable

MPN
LM85353
Brand
LightMe
EAN-13
4020856853533
Order Code
09-7402
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85353 LED bulb is a 12W, rod-shaped light source with a warm white tone, designed for non-dimmable applications. Manufactured by LightMe, this 29mm x 78mm bulb fits typical R7s sockets and is rated EEC F. It's ideal for general indoor lighting in homes or businesses where energy efficiency and longevity are important.
Type Rod shape
Colour 3000K
Dimmable No
Base R7s
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 29mm
Dim (Ø x L) 29 mm x 78 mm
Durability rating 15000h
Energy Consumption 12 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Ignition time 0.50s
Length 78mm
Light bulb features not dimmable
Luminous Flux 1400lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 280°
Rated luminous flux 1400lm
Rating 12W
Start-up time required to reach 60 % luminous flux (in sec) 0.00s
Version clear
Weight 72g

Trustpilot