LightMe LM85239 LED E14 Reflector Bulb 3W Warm White 39x67mm 1piece

Image Representative of Range

LightMe LM85239 LED E14 Reflector Bulb 3W Warm White 39x67mm 1piece

MPN
LM85239
Brand
LightMe
EAN-13
4020856852390
Order Code
12-3993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The LightMe LM85239 is an LED light bulb with a warm white glow, consuming 3 watts yet equivalent to a 25-watt traditional bulb. It features an E14 socket and compact dimensions of 39 mm by 67 mm, suitable for energy-efficient lighting needs. Ideal for general and decorative illumination in domestic settings, it falls under energy efficiency class G.
Type Reflector bulb
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 39mm
Dim (Ø x L) 39 mm x 67 mm
Durability rating 25000h
Energy Consumption 3 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 25W
Ignition time 0.50s
Length 67mm
Luminous Flux 250lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20°C to +40°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 200°
Rated luminous flux 250lm
Rating 3W
Weight 17g

Reviews

Be the first to submit a review

Trustpilot