LightMe LM85224 LED G9 3.5W Warm White 16x50mm EEC F 1 piece

Image Representative of Range

LightMe LM85224 LED G9 3.5W Warm White 16x50mm EEC F 1 piece

MPN
LM85224
Brand
LightMe
EAN-13
4020856852246
Order Code
12-3989
Country of Origin
China
View Full Product Range (35)

Discontinued


Manufactured by LightMe, the LM85224 LED bulb is a monochrome light with a G9 pin base, consuming 3.5 W while equalling a 32 W traditional bulb. It measures 16 mm in diameter and 50 mm in length, emitting a warm white light ideal for creating a cosy atmosphere. Commonly used in household fixtures or decorative lamps, it combines energy efficiency with long-lasting performance.
Type Pin base
Colour 3000K
Dimmable No
Base G9
Operating Voltage 230V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 16mm
Dim (Ø x L) 16 mm x 50 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 32W
Ignition time 0.50s
Length 50mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20°C to +40°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 350lm
Rating 3.5W
Version matte
Weight 12g

Trustpilot