LightMe LM85215 LED Bulb E14 4.5W=40W Teardrop Warm White 45x82mm

Image Representative of Range

LightMe LM85215 LED Bulb E14 4.5W=40W Teardrop Warm White 45x82mm

MPN
LM85215
Brand
LightMe
EAN-13
4020856852154
Order Code
12-3987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The LightMe LM85215 LED bulb features a teardrop shape and offers a warm white light at 4.5 watts, equivalent to a 40-watt traditional bulb. Manufactured by LightMe, the bulb measures 45 mm in diameter and 82 mm in length, and is rated EEC F for energy efficiency. Ideal for domestic settings, this monochrome LED is perfect for ambient lighting in living rooms and bedrooms.
Type Teardrop shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 82 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 40W
Length 82mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Operating Temperature -20 to +40°C
Power Factor 0.40
Product lifespan approx 15000h
Radiation Angle 280°
Rated luminous flux 470lm
Rating 4.5W
Weight 41g

Reviews

Be the first to submit a review

Trustpilot