LightMe LM85190-2 LED Bulb RGBW Dimmable GU10 4.5W Incl. Remote

Image Representative of Range

LightMe LM85190-2 LED Bulb RGBW Dimmable GU10 4.5W Incl. Remote

MPN
LM85190-2
Brand
LightMe
EAN-13
4020856851904
Order Code
12-3983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 04/12/2026

The LightMe LM85190-2 LED bulb is a colour-changing, dimmable GU10 reflector with an energy efficiency class of G, offering 4.5 W power equivalent to 28 W. It includes a remote control for easy operation and measures 50 mm x 57 mm. This bulb is ideal for decorative and ambient lighting in homes or display settings.
Type Reflector bulb
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 50mm
Dim (Ø x L) 50 mm x 57 mm
Durability rating 25000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 28W
Ignition time 0.50s
Length 57mm
Luminous Flux 300lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 25000h
Radiation Angle 110°
Rated luminous flux 250lm
Rating 4.5W
Weight 74g

Reviews

Be the first to submit a review

Trustpilot