LightMe LM85161 LED Bulb 8W=60W E-27 Warm White 40x112mm 1 piece

MPN
LM85161
Brand
LightMe
EAN-13
4020856851614
Order Code
09-7369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £6.05 £5.74
10+ £5.36
50+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The LightMe LM85161 LED monochrome bulb is an energy-efficient light source that offers warm white illumination equivalent to a 60 W traditional bulb while consuming only 8 W. With an E-27 base and dimensions of 40 mm in diameter and 112 mm in length, it is suitable for standard fixtures. This versatile light is ideal for domestic settings, providing comfortable and economical lighting for living spaces.
Type Bulb shape
Colour 3000K
Dimmable No
Base E-27
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 40mm
Dim (Ø x L) 40 mm x 112 mm
Durability rating 20000h
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 112mm
Luminous Flux 810lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 20000h
Radiation Angle 320°
Rated luminous flux 810lm
Rating 8W
Version clear
Weight 70g

Reviews

Be the first to submit a review

Trustpilot