LightMe LM85113-3 LED Reflector Bulb GU5.3 4.9W Warm White 50x45mm

Image Representative of Range

LightMe LM85113-3 LED Reflector Bulb GU5.3 4.9W Warm White 50x45mm

MPN
LM85113-3
Brand
LightMe
EAN-13
4020856851133
Order Code
12-3969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The LightMe LM85113-3 LED bulb provides warm white illumination with an energy efficiency class G, offering 4.9 watts equivalent to a traditional 35-watt bulb. With dimensions of 50 mm by 45 mm, this GU5.3 reflector bulb is ideal for accent lighting in residential or commercial settings. Its compact design and monochrome light make it suitable for enhancing ambience in living rooms or display areas.
Type Reflector bulb
Colour 3000K
Dimmable No
Base GU5.3
Operating Voltage 12V
Circuits 40000
Colour Temperature Range 80 Ra
Diameter 50mm
Dim (Ø x L) 50 mm x 45 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 35W
Ignition time 0.50s
Length 45mm
Luminous Flux 345lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 38°
Rating 4.9W

Reviews

Be the first to submit a review

Trustpilot