LightMe LM85110 LED GU10 Reflector 4.5W 52W Daylight White 50x54mm

Image Representative of Range

LightMe LM85110 LED GU10 Reflector 4.5W 52W Daylight White 50x54mm

MPN
LM85110
Brand
LightMe
EAN-13
4020856851102
Order Code
12-3968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £5.29 £4.50
10+ £4.20
50+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

LightMe's LM85110 is a GU10 reflector LED bulb with daylight white illumination, consuming 4.5 W equivalent to a traditional 52 W bulb. Measuring 50 mm in diameter and 54 mm in length, it is an energy-efficient choice with an Energy Efficiency Class of F. Suitable for various indoor lighting applications, it provides bright, monochrome lighting ideal for homes and offices.
Type Reflector bulb
Colour 6500K
Dimmable No
Base GU10
Operating Voltage 220V, 230V, 240V
Circuits 40000
Colour consistency (SDCM) 6
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 80 Ra
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 52W
Ignition time 0.50s
Length 54mm
Light intensity 700cd
Luminous Flux 360lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5 s
Product lifespan approx 15000h
Radiation Angle 38°
Rated luminous flux 360lm
Rating 4.5W
Weight 37g

Reviews

Be the first to submit a review

Trustpilot