Lighthouse NRA7945 Elite 3W LED Focus Torch 210 Lumens

MPN
NRA7945
Brand
Lighthouse
EAN-13
5023969295787
Order Code
96-4997
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Lighthouse Elite 3W LED Focus Torch has a polycarbonate optical reflector lens and offers three light functions: high, low and strobe. With an easy to use adjustable push–pull focus action.

Incorporates CREE LEDs, providing a super bright beam from a single source. CREE LEDs are unsurpassed in both output and efficiency with a life span of over 100,000 hours and will provide a bright beam of light for up to 6 hours from one set of batteries. The torch has an aluminium body, which is shock proof and rain resistant. There is also a handy wrist strap for added safety.

Specification

Run Time: 6 hours
Power: 3 x AAA alkaline batteries (supplied)
Dimensions: 35 x 110mm


Type Torch

Reviews

Be the first to submit a review

Trustpilot