Lighthouse L/HSB372000 Rechargeable 18650 Li-ion Battery 3.7V 2000mAh

MPN
L/HSB372000
Brand
Lighthouse
EAN-13
5023969000596
Order Code
96-5031
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Replacement Rechargeable 18650 Li-ion Battery for the Lighthouse L/HHEAD350 Headlight and L/HEHEAD150R Sensor Headlight.

Specification:

Voltage: 3.7V
MilliAmp-Hour: 2000mAh
Size: 18 x 65mm


Capacity 2000mAh
Chemistry Li-ion
Pack Size 1
Type Battery

Reviews

Be the first to submit a review

Trustpilot