Lighthouse L/HBATAAA24 AAA LR03 Alkaline Batteries 1120 Mah (Pack 24)

MPN
L/HBATAAA24
Brand
Lighthouse
Order Code
98-1561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

1 x Pack of 24 Lighthouse Alkaline Batteries AAA LR03 1120 Mah


Type AAA
Capacity 1120mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot