Lighthouse HL-WL2140 Rechargeable Elite Mini LED Lamp

MPN
HL-WL2140
Brand
Lighthouse
Order Code
98-1563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Lighthouse Rechargeable Elite Mini LED Lamp is a compact yet powerful, pocket-sized, double-function lamp that operates as a torch or work light. This versatile lamp offers two types of light output, using either a 3W LED spotlight to provide a 55-lumen spot beam, or a 10W COB LED for a bright 500-lumen work light.

The COB LED work light can be used at 100% or 50% brightness and can be dimmed by holding the power button down. It can provide a spot beam for up to 10 hours or flood for up to 2 hours at a 100% setting.

The 3.7V Lithium Polymer battery can be easily recharged via the supplied USB cable and a suitable power outlet. A strong magnet in the base enables the torch to be fixed to metalwork. A large pocket clip can be attached to clothing or a belt, whilst the fold-out hook adds extra versatility.

An ideal companion for all trades and around the home or car. Supplied with a USB charging cable.

Specification:

Mode: Spot / Flood 100% / Flood 50%
Brightness: 55 / 500 / 250 lumens
Run Time: 10 / 2 / 10 hours
Light Source: 3W LED / 10W COB LED
Battery: 3.7V 1500 Mah Lithium Polymer
Charge Time: 3 hours
Water Resistant: IP44
Dimensions: 106 x 40 x 13.5mm (24.5mm inc. clip)
Weight: 85g


Reviews

Be the first to submit a review

Trustpilot