Lighthouse HL-H0505-1 Elite Focus Rechargeable LED Headlight 350 lumens

MPN
HL-H0505-1
Brand
Lighthouse
EAN-13
5023969313450
Order Code
96-5005
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lighthouse Elite Focus Rechargeable Headlight with focus control and 3 output options: high, low or strobe. This top of the range headlight features the very latest LED that provides a super bright beam of light from a single source. LEDs are unsurpassed in both output and efficiency providing long running times with a life span of over 100,000 hours.

The headlight's powerful rechargeable Li-ion batteries will provide a 350 lumen beam lasting up to 5 hours or a 150 lumen beam for up to 10 hours on a single charge. Fitted with a virtually unbreakable polycarbonate optical reflector lens and an adjustable head strap with an adjustable lamp that tilts up to 90°. It is shockproof and rain resistant.

Supplied complete with a mains charger.

Remove plastic tab from battery compartment before use.

Specification:

Output: 150/350 lumens
Run Time: 5/10 hours
Beam Distance: 80/100m
Power: 2 x 3.7v Li-ion 2000mAh 18650 Rechargeable
Charge Time: 5 hours
Weight: 182g exc. batteries


Type Head Lamp

Reviews

Be the first to submit a review

Trustpilot