Light Stitches Conductive Hook and Loop Strip 10cm Length 25mm Width

Order Code:

87-6101

Brand: Light Stitches MPN: HOOK AND LOOP 10CM EAN-13: 0761856617933

Discontinued


This conductive hook and loop is perfect for use as a switch in your electronic textile projects.

The material is a base of DuPont nylon which undergoes one of the world's most advanced nano silver layer curing techniques which incorporates silver into the base material, that is then woven into the hook and loop fabric.

As well as being the perfect conductive fastening for your art and design projects, this fabric has superb anti-electromagnetic radiation, electrical conductivity, anti-static, antibacterial deodorant properties.
  • 100% Silver plated fibre
  • Lifetime 10,000 openings/closings
  • Surface resistivity 1Ω/cm
  • EM Shielding better than 60dB
  • Excellent holding power
  • Conducts along its length and across the gap
  • Can easily be cut to size
  • Size 100mm length and 25mm width
Type conductive hook & loop

Trustpilot