Licefa 814234 Universal Toolbox, Foam Insert, 280x250x100mm, Blue/Yellow

Image Representative of Range

Licefa 814234 Universal Toolbox, Foam Insert, 280x250x100mm, Blue/Yellow

MPN
814234
Brand
Licefa
EAN-13
4016138425260
Order Code
12-3960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £20.12
10+ £19.17
50+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

The Licefa 814234 Universal tool box is an empty, versatile storage solution with dimensions of 280 x 250 x 100 mm. Ideal for use in workshop trolleys, it provides organised storage for tools. Its compact design makes it suitable for a variety of workshop applications.
Type Tool box (empty)
Height 250mm
Length 100mm
Width 280mm
Colour Blue, Yellow
Material Plastic
Car phone holder features Foam padding
Dim (W x H x D) 280 x 250 x 100 mm
Material (details) Plastic
Range of uses Universal

Reviews

Be the first to submit a review

Trustpilot