Licefa 814230 Universal Toolbox Blue with Foam Insert 245x220x50 mm

Image Representative of Range

Licefa 814230 Universal Toolbox Blue with Foam Insert 245x220x50 mm

MPN
814230
Brand
Licefa
EAN-13
4016138425222
Order Code
12-3958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £14.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

The Licefa 814230 universal tool box is an empty, compact storage solution with dimensions of 245 x 220 x 50 mm. Manufactured by Licefa, its size makes it ideal for organising and transporting small tools or components in workshop settings. This toolbox provides a convenient storage option that fits neatly into a workshop trolley.
Type Tool box (empty)
Height 220mm
Length 50mm
Width 245mm
Material Plastic
Car phone holder features Foam padding
Dim (W x H x D) 245 x 220 x 50 mm
Inside height 170mm
Inside Width 240mm
Internal depth 42mm
Material (details) Plastic
Range of uses Universal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot