Liberon 126880 Black Bison Wax Paste Tudor Oak 500ml

MPN
126880
Brand
Liberon
EAN-13
3282391064329
Order Code
68-4228
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Liberon Wax Polish Black Bison is ideal for nourishing and protecting all types of wooden furniture, including lacquers and French polishes. It is well known for its quality and pleasant aroma and is suitable for use on both antique and modern furniture items. It will enhance the natural beauty of wood, whilst also protecting it against dryness and everyday usage.

Coverage: 10-12m² per litre.
Location: Interior.
Dry Time: 20 minutes.
Application: Brush, Cloth or Steel Wool.
Tool Cleaning: White Spirit or Wax & Polish Remover.


Type Waxes
Dispensing Method Tin
Volume 500ml
Colour Brown

Reviews

Be the first to submit a review

Trustpilot