Liberon 126859 Burnishing Cream 500ml

MPN
126859
Brand
Liberon
EAN-13
3282391064114
Order Code
68-4267
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liberon Burnishing Cream is designed to clean, revive and rejuvenate highly polished interior surfaces such as French polish, lacquers and varnishes. This cream can also be used to remove haze and bloom from most modern finishes, as well as cover superficial scratches. Suitable to clean ivory, tortoise shell, mother of pearl, papier-mache, brass inlays and fittings. 

Coverage: 8-12m² per litre.
Location: Interior.
Dry Time: 5 minutes.
Application: Cloth.
Tool Cleaning: White Spirit.


Type Polishes
Dispensing Method Brush
Volume 500ml
Colour Cream

Reviews

Be the first to submit a review

Trustpilot