Liberon 126822 Verdigris Wax 250ml

MPN
126822
Brand
Liberon
EAN-13
3282391063742
Order Code
98-1770
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Liberon Verdigris Wax is a multi-purpose coloured wax for creating striking effects on all types of interior material such as wood, metal, stone, plastic and plaster. Recommended as a special effects wax, it gives green hues of oxidised copper and brass and can be worked into moulding, bronzes, papier-mache, alabaster and carvings. Ideal for decorating household objects, it buffs to a soft sheen, and can also be applied as a wax finish to bare or coloured wood.

Specifications:

Coverage: 8-12m² per litre.
Location: Interior.
Dry Time: 5 minutes min.
Application: Steel Wool.
Tool Cleaning: White Spirit.


Size 250ml

Reviews

Be the first to submit a review

Trustpilot