Lian Li O11DEW O11 Dynamic EVO Midi tower casing white

MPN
O11DEW
Brand
Lian Li
EAN-13
4718466011176
Order Code
16-7272
Country of Origin
China
View Full Product Range (22)

Discontinued


Lian Li O11DEW is a white PC enclosure known as the O11 Dynamic EVO Midi Tower Casing. It is designed for accommodating large motherboards, making it ideal for high-performance desktop computer systems that require substantial housing for advanced cooling solutions and multiple hardware components. With a robust construction, this case supports various form factors while providing ample space for custom configurations, including water-cooling setups often employed in gaming and professional workstation builds. The versatility of the O11 Dynamic EVO makes it suitable for standard desktop use as well as more demanding engineering applications where thermal management and component accessibility are prioritised. This enclosure, identified by EANs 00840353042049 and 04718466011176, ensures compatibility with extensive hardware arrays, satisfying both standard and specialised computing requirements.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour White
Depth 465mm
Dimensions (W x H x D) 285 x 459 x 465 mm
Height 459mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 12700g
Width 285mm
Wireless charging No

Trustpilot