Lian Li O11 AIR MINI BLACK Midi Tower Game Console Casing Black

MPN
O11 AIR MINI BLACK
Brand
Lian Li
EAN-13
4718466010681
Order Code
16-7266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £143.91 £122.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lian Li 04718466010681, also known as the O11 AIR MINI BLACK, is a precision-engineered PC enclosure designed to accommodate large motherboards, offering substantial versatility for custom desktop computing solutions. This midi tower casing provides ample space for high-performance components while maintaining efficient airflow, ensuring optimal thermal management critical for demanding PC builds. Constructed to support various configurations, it is ideally suited for applications requiring robust housing, whether used in advanced game console setups or complex workstation systems. Its durable black finish and modular layout emphasise functionality and ease of assembly for engineers and PC builders prioritising performance and expandability.
Type Game console casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 400mm
Dimensions (W x H x D) 288 x 384 x 400 mm
Height 384mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 8500g
Width 288mm
Wireless charging No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot