Lian Li LANCOOL 207RX Midi tower game console casing Black

MPN
LANCOOL 207RX
Brand
Lian Li
EAN-13
4718466015839
Order Code
16-7260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £104.40 £88.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Lian Li, LANCOOL 207RX, is a precisely engineered midi tower PC enclosure, offering a robust and spacious housing solution for desktop computer systems. This case accommodates large motherboards, making it ideal for high-performance computing tasks, including gaming and engineering simulations. The LANCOOL 207RX features a sleek black exterior and a carefully designed interior layout to optimise airflow and cooling efficiency. It is constructed with high-quality materials to support longevity and durability in demanding applications. This enclosure supports various standard components, making it a versatile choice for personal or professional use requiring compatibility with larger motherboard form factors.
Type Game console casing
6.4 cm (2.5") internal Slots 2
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 455.6mm
Dimensions (W x H x D) 219 x 456 x 455.6 mm
Height 456mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 10kg
Width 219mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot