LH - Ludwig Heer 609874 CHEF'S PROBE Thermometer 1.5mm Pt1000 -200-450°C

MPN
609874
EAN-13
4260280964010
Order Code
09-7306
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £224.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LH - Ludwig Heer CHEF'S PROBE-00-1.5 thermometer is a precise contact thermometer featuring a Pt1000 sensor, suitable for a temperature range of -200 to 450 °C. Ideal for culinary professionals, this thermometer ensures accurate temperature readings essential for cooking and food safety. This reliable tool comes with the manufacturer's model number 609874 and is perfect for chefs who require precise temperature control in their kitchen.
Type Thermometer
Maximum Temperature Measurement 450°C
Accuracy 0.1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 109 x 51 x 27 mm
Display (details) 3-line display with background lighting," can be rotated by 180°"
Height 27mm
Length 109mm
Maximum Temperature 450°C
Min. temperature -200°C
Misc Attribute CHEF'S PROBE-00-1.5
Power Supply AA battery (2x), included
Probe Length 100mm
Resolution 0.1°C
Response Time 4s
Sample rate Approx. 2 measurements per second
Sensor Type Pt1000
Weight 136g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot