LH - Ludwig Heer 609833 LHDCG-00-1-5 Needle Probe -70 to 250°C Wireless Pt1000

MPN
609833
EAN-13
4260280964119
Order Code
09-7304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LH - Ludwig Heer LHDCG-00-1-5 Needle probe is a temperature sensor with a range from -70 up to 250 °C, featuring a Pt1000 sensor type. Manufactured by LH - Ludwig Heer, this precise thermometer is ideal for applications requiring accurate temperature measurement. Typical uses include laboratory settings and industrial environments where monitoring is critical.
Type Pt1000
(Ø) 1.5mm
Dim (Ø x H) 1.5 mm x 100 mm
Height 100mm
Length 100mm
Pick-up time (details) 4s
Probe Length 100mm
Temperature accuracy 0.15°C
Temperature Range 250°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Voltage Range N/A
Width 100mm

Reviews

Be the first to submit a review

Trustpilot