LH - Ludwig Heer 609830 LHDCG-S-300-1.5 Needle Probe Pt1000 -70-250°C 1.5mm

MPN
609830
EAN-13
4260280964126
Order Code
09-7302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £69.33 £58.95
10+ £56.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LH - Ludwig Heer LHDCG-S-300-1.5 is a Pt1000 needle probe designed to measure temperatures ranging from -70 up to 250 °C. This temperature sensor is ideal for precise monitoring in various environmental conditions. It is commonly used in scientific and industrial applications where accurate temperature measurement is critical.
Type Pt1000
(Ø) 1.5mm
Dim (Ø x H) 1.5 mm x 100 mm
Height 100mm
Length 100mm
Mounting Type Cable
Pick-up time (details) 4s
Probe Length 100mm
Temperature accuracy 0.15°C
Temperature Range 250°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Width 100mm

Reviews

Be the first to submit a review

Trustpilot