LG Display 49WQ95C-W.AEK 49", 5120 x 1440, 32:9, 400 cd/m², DCI-P3 98%,

MPN
49WQ95C-W.AEK
Brand
LG Display
EAN-13
8806091661203
Order Code
72-2502
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1254.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

UltraWide Dual QHD (512x144)
Go Beyond Multitasking
It is an UltraWide 32:9 Dual QHD (512x144) monitor with a doubled 27-inch 16:9 QHD pixel space in one screen. With 7% more pixels compared to 32:9 FHD resolution (384x18), you can go beyond multitasking with a multi-format multiplex.

Dual Controller (KVM Switch)
Control Multiple Devices with a Single Monitor
Dual controller allows you to work with multiple devices through a single monitor, keyboard and mouse. Just simply drag and drop the files from various devices into your single monitor.

Outstanding Color Accuracy and Wide Viewing Angle
LG Nano IPS™ display supports a wide color spectrum, 98% of DCI-P3 color gamut, and offers outstanding color and brightness with the support of VESA DisplayHDR™ 4.

Protect Your Eyes with
Eye-care Features


Live Color Low Blue Light
LG’s Live Color Low Blue Light with TÜV Rheinland Eyesafe® Display Certification helps to protect your eyes against blue light by combining RGB hardware and software adjustments while maintaining vivid color quality.

Auto Brightness with Ambient Light Sensor
The sensor reacts to light, making the screen brighter in bright areas and darker in the dark. It provides a comfortable working environment.

USB Type-C™
Easy Connectivity
USB Type-C™ port allows from display and data transferring to connected device charging, enabling support for your laptop all at the same time over a single cable.

Power Delivery Up to 9W
With USB-C™ power delivery technology, you can power up a monitor, while charging the connected laptop (Up to 9W) simultaneously.

Immersive Gaming Experience
Just dive into the gaming with the outstanding graphic background provided by 144Hz of refresh rate, NVDIA G-sync® Compatible and AMD Free Sync™ as well as the gaming aid features.

144Hz Refresh Rate
Speedy Screen,
Smooth Gameplay

A fast speed of 144Hz allows gamers to see the next frame quickly and makes image to appear smoothly. The gamers can response rapidly to opponents and aim at target easily.

Waves MaxxAudio®
Immersive Sound System
This streamlined display features a slim bezel on three sides and no distractions from the dazzlingly precise, lifelike image while two 1W Stereo Speakers with MaxxAudio® completes your immersive experience.
  • 49-inch UltraWide™ Dual QHD(512x144) at 144Hz / Nano IPS™ Display
  • DCI-P3 98%(Typ.) / VESA Display HDR™ 4
  • USB Type-C™ with 9W Power Delivery
  • 2 x 1W Stereo Speaker with Rich Bass
  • Eye Care Features
  • Height/Tilt/ Swivel Adjustable Stand

Reviews

Be the first to submit a review

Trustpilot