LG Display 40WP95CP-W.AEK 39.7" 5K UHD 5120x2160, IPS, 300 cd/m², 26W,

MPN
40WP95CP-W.AEK
Brand
LG Display
EAN-13
8806084017956
Order Code
73-1246
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1447.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Editing, Reviewing, and Monitoring at Once
The 5K2K UltraWide™ (512 x 216) resolution is great for your creative work as it can display various programs such as video editing, virtual instruments and effects at once.

New Generation of Color Performance for Professionals
With Nano IPS™ Display, it supports a wide color spectrum, 98% of DCI-P3 color gamut, and offers vibrant color reproduction with the support of HDR1.

Thunderbolt™ 4 and Multi Ports
Thunderbolt™ 4 lets you enjoy viewing your content on an outstanding 5K2K display, transferring data to connected devices, and charging your laptop (at up to 96W) over a single cable with stability, scalability, and security. Also, This LG UltraWide monitor offers USB 3., HDMI, and DisplayPort compatible with various devices.

The Productive Workstation
Thunderbolt™ and DisplayPort support Daisy Chain setup. So you can establish a productive workstation by connecting two monitors and a laptop.

Increase Viewing Comfort while Maintaining Color Quality
LG’s Live Color Low Blue Light with TÜV Rheinland Eyesafe® Display Certification helps to protect your eyes against blue light by combining RGB hardware and software adjustments while maintaining vivid color quality.

Comfortable Workspace
The One Click Stand makes it easy to install without any other equipment, and you can customize the monitor to your optimal position with height, tilt, and swivel adjustment.
  • 39.7-inch 5K2K (512x216) UltraWide™
  • Nano IPS Display with DCI-P3 98% (Typ.), HDR1
  • Thunderbolt™ 4, USB 3.
  • 5K Daisy Chain
  • Auto Brightness (Ambient light sensor)
  • HW Calibration

Reviews

Be the first to submit a review

Trustpilot