LG 40U990A-W.AEK 40U990A-W computer monitor 100.8 cm (39.7") 5120 x 2160 pixels

MPN
40U990A-W.AEK
Brand
LG Display
EAN-13
8806096511282
Order Code
70-1049
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1400.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stockBack-order availability date - 01/10/2026

The World’s First 5K2K Monitor with Thunderbolt™ 5

The LG UltraFine™ 40U990A is the world’s first 5K2K widescreen monitor with Thunderbolt™ 5, delivering ultra-fast data transfer, 96W charging, and dual display support. The monitor's 40” curved (2500R), Nano IPS Black panel offers brilliant color, and spectacular contrast - a new go-to display for creators, multritaskers and gamers.

5K2K Means More Pixels for More Creative Control

The 5K2K (5120x2160) Nano IPS Black display offers 33% more pixels than standard 4K UHD, delivering ultra-wide resolution, vivid color, and razor-sharp detail—creating a spacious, precise workspace ideal for video editing, graphic design, photography, and color-critical tasks.

Built for creators. Ready for professionals.

Built for creative flow, the UltraFine™ 5K2K screen makes it easy to work across complex timelines, layered interfaces, and multiple windows—ideal for editing, producing, and programming.

VESA DisplayHDR™ 600 Meets Nano IPS Black Brilliance

VESA DisplayHDR™ 600 and Nano IPS Black combine to deliver deep blacks, vivid highlights, and cinematic color—ideal for creators who need precision in light, shadow, and texture.

Up to 99% DCI-P3 Color Brilliance for Visual Pros

With up to 99% DCI-P3 color gamut coverage, this UltraFine™ display delivers bold, vibrant color across a wide spectrum—ideal for impactful video, photo, and design work in print, digital, and broadcast formats.

2000:1 Contrast for Stunning Visual Depth

Nano IPS Black enhances contrast to 2000:1, revealing richer shadows, deeper blacks, and sharper detail—perfect for bold color, improved depth, and edge-to-edge consistency.

5K2K Production Powered by Thunderbolt™ 5

Thunderbolt™ 5 supports commercial-level video, film, and game production with faster data transfer, 96W charging, and seamless 5K2K output—all through a single, stable, high-speed cable.

Daisy Chain Enhances Multitasking Efficiency

Daisy chain two monitors and a laptop via Thunderbolt™ 5 and DisplayPort—simplifying your workspace while expanding screen space for multitasking, content creation, or focused productivity

Versatile Ports for Limitless Possibilities

Thunderbolt™ 5, HDMI 2.1 (x2), DisplayPort 2.1 (UHBR 13.5) and USB-C let you connect laptops, cameras, and drives—no adapters needed. Enjoy stable, streamlined performance across creative, gaming, or professional workflows.

Dual Speakers. Deep, Immersive Sound.

Let the action surround you with dual speakers and Rich Bass—delivering deeper, fuller sound that enhances cinematic scenes.

FreeSync™ Premium Smooths Every Frame

FreeSync™ Premium keeps motion smooth and responsive, reducing screen tearing and stutter while mixing audio, gaming, or reviewing high-resolution video.

Personalized Your Display with Switch App

Easily customize image settings, split your screen into 11 layouts, and launch video calls instantly with the LG Switch App—streamlining your setup for productivity and entertainment.

Designed for Comfort and Focus

The narrow bezeled, 3-sided virtually borderless design and compact L-stand save space and reduce distractions, while tilt, height, and swivel adjustments support comfort and focus during long creative sessions.
  • World’s first 5K2K monitor with Thunderbolt™ 5 for pro-level performance
  • See sharper, work smarter—5K2K clarity for design, editing, and visual precision
  • A wide 5K2K display built for creative precision and focused workflows
  • Nano IPS Black and HDR 600 deliver deep blacks, vivid color, and contrast
  • From bold to subtle, up to 99% DCI-P3 ensures impeccable color in every project
  • 2000:1 contrast ratio delivers deeper blacks and remarkable visual depth
  • Thunderbolt™ 5 powers fast, stable 5K2K production with 96W charging
  • Connect two monitors and a laptop with a clean, single-cable daisy chain setup
Size 39.7in
Resolution 5120 x 2160px

Reviews

Be the first to submit a review

Trustpilot