LG 34U650A-B.AEK 34" IPS Ultrawide QHD Monitor computer monitor 86.4 cm (34") 3

MPN
34U650A-B.AEK
Brand
LG Display
EAN-13
8806096594810
Order Code
70-1498
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £450.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 145 in stockBack-order availability date - 23/09/2026

See More, do more – LG UltraWide Monitor.
Look wider and horizontally. Concentrate at a glance without the hassle of changing windows. Empower your potential with the LG UltraWide™ Monitor, and create even more amazing things.


34-inch 21:9 UltraWide™ QHD (3440×1440) : Get more screen space than standard monitors to see more, do more, and boost productivity. The 3800R curvature follows your natural field of view to reduce distortion, while the 3-side virtually borderless design provides an unobstructed, immersive, and comfortable viewing experience.


LG IPS™ monitor delivers uniform, clear images with a wide viewing angle, supports HDR 10 for enhanced colour and brightness levels, and covers 99% of the sRGB colour gamut (Typ.).


The slim L-shaped stand with a square base helps keep your workspace wide and clutter-free, while tilt, swivel, and height adjustments provide ergonomic comfort.

Two built-in 7W speakers equipped with DepthSound to enhance the bass range brings a fully immersive gaming

Adjustable comfort with tilt, swivel, and height adjustments. One-click mounting makes installation fast and easy.
  • 34-inch 21:9 WQHD (3440x1440) IPS Display
  • 3-Side Virtually Borderless Design
  • sRGB 99% (Typ.), Colour Calibrated in factory
  • HDR 10
  • 100Hz Refresh Rate, 5ms (GtG at Faster)
  • Black Stabilizer, DAS
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot