LG 34G630A-B.AEKQ 34G630A-B computer monitor 86.4 cm (34") 3440 x 1440 pixels W

MPN
34G630A-B.AEKQ
Brand
LG Display
EAN-13
8806096597774
Order Code
70-2122
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £450.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

UltraGear™: More Screen. More Speed. More Glory.

Outpace the competition with the 34" 21:9 UltraGear™ WQHD gaming monitor. Experience buttery-smooth 240Hz visuals, bold HDR color, and a slim, narrow-bezel design that sharpens focus and kicks distractions to the curb.

21:9 Widescreen Gaming

The 21:9 UltraGear™ WQHD (3440×1440) 1500R curved screen gives you extra horizontal real estate—perfect for keeping game overlays, chat, and guides in sight without alt-tabbing. The virtually borderless design keeps your focus on the action, with seamless, distraction‑free immersion—everything you need, in one epic view.

Vivid Color and HDR Brilliance

Immerse yourself in bold, vivid visuals with up to 95% DCI-P3 color gamut and VESA DisplayHDR™ 400. Enjoy rich hues, bright highlights, and deep dark shadows that make every game more vibrant and every scene more cinematic.

240Hz Refresh Rate for the Win

React faster and play smoother with a blistering 240Hz refresh rate1—perfect for high-speed competitive gaming where every millisecond counts. Experience fluid motion and razor-sharp clarity, even in the most intense action.

240Hz Refresh Rate for the Win
1ms (GtG): Astounding Gaming Speed

1ms (GtG): Astounding Gaming Speed
Ultimate Frame Sync: FreeSync™ Premium

Ultimate Frame Sync: FreeSync™ Premium
Unlock Your Potential with Advanced Gaming Features


USB-C and More to Support Your Connections & Built-in Speakers

Versatile connectivity hub: USB‑C simplifies setup with power, video, and data in one—while dual HDMI, DisplayPort, and USB‑A ports ensure seamless connections to all your devices, from consoles and peripherals to productivity gear. Let the action surround you with built-in speakers delivering deeper, fuller sound that enhances cinematic gaming scenes.

Space-Saving Stand with Adjustable Viewing

A narrow-bezel scree on the slim stand and with compact base frees up desk space for a tidy setup, while height, tilt and swivel adjustments let you find the perfect viewing position with ease.
  • The 34-inch WQHD (3440x1440) screen provides a 34% wider view than a standard 16:9 display, allowing gamers to see more details on the game screen
  • Up to 95% DCI-P3 color and VESA HDR400 bring games to life in stunning detail
  • An ultra-smooth 240Hz refresh rate keeps fast-paced gameplay sharp, fluid, and responsive
  • 1ms (GtG) Response Time minimizes ghosting for sharp precise gaming
  • Seamless frame sync with FreeSync™ Premium for stutter-free gaming
  • Unlock Your Potential with Advanced Gaming Features
  • Versatile connectivity: USB‑C with 15W power delivery , HDM I2.1 (x2), USB (x2) and DisplayPort
  • Slim stand saves space, while height, and tilt adjustments optimize your view
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot