LG 34BA75QE-B.AEK 34BA75QE-B.AEK

MPN
34BA75QE-B.AEK
Brand
LG Display
EAN-13
8806096207352
Order Code
70-5958
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £430.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stockBack-order availability date - 23/10/2026

34" WQHD IPS displa - Vivid color at wide angles
LG WQHD (3440x1440) monitor with IPS technology delivers a clear and consistent color. It can provide vivid color reproduction and help users to view the screen at a wide angle.

Display
34” WQHD (3440x1440) Curved IPS
sRGB 99% (Typ.) / HDR10

Usability

Built-in power and speakers
USB Type-C™ (PD 90W) / RJ45

Comfort & Trust
Ergonomic stand
Reader Mode & Flicker Safe
EPEAT & Energy Star


21:9 WQHD (3440x1440) Curved (3800R)
See more, do more


The UltraWide™ QHD (3440x1440) monitor, featuring a 3800R curvature and a 21:9 aspect ratio, provides you with more screen real estate and elevates your work efficiency. You can have multiple files open side by side and view extended rows of data in a spreadsheet without wrapping.

USB Type-C™
Productivity hub with easy connectivity

USB Type-C™ port allows from display and data transferring to connected device charging (up to 90W), enabling support for your laptop all at the same time over a single cable.

Multi ports
A variety of interface

The 34BA75QE offers a variety of ports, solving the problem of limited connectivity for hardworking individuals. With its multiple ports, you can easily connect numerous devices for efficient desk setup. Say goodbye to the frustration of running out of ports.

Dual Controller (Built-in KVM)
Multi devices, one monitor


The dual controller helps to work through a single monitor with two computers and transfer files to either computer. Also, the built-in KVM feature allows you to control both computers with a single keyboard and mouse.

Picture By Picture (PBP)
One screen, multiple views

34BA75QE allows you to see multiple contents from two computers with the picture-by-picture feature, so it helps to process work efficiently.


Built-in speakers with MaxxAudio®
All set for virtual meetings

The 34BA75QE supports built-in speakers with MaxxAudio®, eliminating the need for extra speaker installations when participating in web conferences or watching videos.

Ergonomic design
Easy and comfy

Achieve optimal positioning with the Ergonomic Stand: Simple setting with one click as well as easily adjust Height, Tilt, and Swivel for your ideal viewing experience.

Better life for all

34BA75QE complies with multiple standards such as Energy Star and EPEAT.


  • 34” WQHD (3440x1440) Curved IPS display
  • Wide colour range sRGB 99% (Typ.) / HDR10
  • Built-in power and speakers
  • USB Type-C™ (PD 90W) / RJ45
  • Reader Mode & Flicker Safe
  • Tilt/Height/Swivel adjustable stand
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot