LG 32UN880K-B.AEK 32UN880K-B.AEK

MPN
32UN880K-B.AEK
Brand
LG Display
EAN-13
8806096227886
Order Code
70-5664
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stockBack-order availability date - 01/10/2026

Clear & Large Display for Visual Comfort
With DCI-P3 and HDR10, LG UltraFine™ Ergo provides exceptional image quality. 31.5-inch 4K IPS display delivers a comfortable viewing experience by reducing colour shift from different vantage points.

Perfectly Follow Your Eye Level
Enhanced flexibility of the Ergo stand offers expanded ergonomic adjustment of extend, retract, swivel, pivot, height and tilt as well as providing perfect position of screen for more comfortable and sustainable user experience.

Compatible with Every Posture
The Ergo is a welcome innovation for anyone who spends a significant amount of time at their desk. LG’s technologically and ergonomically advanced stand helps to promote good posture through its high degree of adjustability, enabling each user to create a perfectly customized workstation.

Fully Use Your Desk
Ergo's compact design takes up very little desk surface and also contributes to easier installation. Helping users achieve a clutter-free environment, Ergo’s USB-C One Cable solution conveniently provides fast data transfer and power for laptop charging through a single cable.

Switch swiftly
LG Switch app helps to optimize the monitor to your work and life. You can readily divide the whole display up to 6, change the theme design, or even launch a video call platform with a mapped hotkey.
  • 31.5" UHD 4K (3840x2160) IPS
  • DCI-P3 95% (Typ.) with HDR10
  • Ergonomic stand with C-clamp
  • Extend, Retract, Swivel, Pivot, Height, Tilt
  • USB-C (60W Power delivery)
Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot