LG 32UN650K-W.AEK 32UN650K-W computer monitor 81.3 cm (32") 3840 x 2160 pixels

MPN
32UN650K-W.AEK
Brand
LG Display
EAN-13
8806096297407
Order Code
70-5662
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £390.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stockBack-order availability date - 24/09/2026

31.5" UHD 4K (3840x2160) HDR IPS Monitor
Details Mastered
LG UHD 4K monitor delivers exceptional clarity, detail and performance to your creative tasks and favourite content as you've dreamed of.

Space
- 31.5" IPS UHD 4K
- 3840x2160
Image Quality
- DCI-P3 95% (Typ.)
- HDR10
Feature
- AMD FreeSync™
- MAXXAUDIO®

Creative Professional
Suitable Clarity, Precision and Colour Expression

With DCI-P3 95% (Typ.) and HDR10 in 31.5-inch 4K IPS, offering 4 times as many pixels as Full HD, your work shines for clear, and precise colour as desired, resulting in easy reproduction of images on screen.

Colour Range with DCI-P3 95% (Typ.)
31.5-inch UHD 4K monitor supports a wide colour spectrum, 95% of DCI-P3 (Typ.) colour gamut, which is ideal for professional creators to re-touch images and accurately express the colour of digital contents.

Colour Calibrated
It is colour calibrated to display original intended colour for accurate picture quality.

Enhance Games up to 4K and HDR
Immersive Gaming Experience

32UN650K-W boosts the new era of 4K HDR console gaming experience, not only bringing unprecedented thrills with decent image, and sound, but also helping you win more battles with AMD FreeSync™, Dynamic Action Sync and Black Stabilizer.

AMD FreeSync™
Fluid and Rapid Motion

With AMD FreeSync™ technology, console gamers can experience seamless, fluid movement throughout high resolution, fast-paced games. AMD FreeSync™ virtually eliminates screen tearing and stuttering.

Dynamic Action Sync
React Faster to Opponents

Minimize input lag with Dynamic Action Sync so gamers can catch every single moment in real-time.

Black Stabilizer
Attack First in Dark

Gamers can avoid snipers hiding in the darkest places and quickly escape situations when the flash explodes.

Enjoy 4K and HDR Contents
More Vividly and Realistically

HDR content from multiple streaming services explores. The result is the most true with vivid brightness, and wide colour range when playing on LG UHD 4K monitor with HDR10 technology in support of DCI-P3 (Typ.) colour space.

Ergonomic Design
Easy and Ergonomic

The One-Click stand makes it easy to install without any other equipment, and flexibly adjust the height and tilt of the big screen to position it in the optimal position for you.
  • Details Mastered
  • Creative Professional
  • Colour Calibrated
  • Immersive Gaming Experience
  • Fluid and Rapid Motion
  • React Faster to Opponents
  • Black Stabilizer
  • More Vividly and Realistically
  • Ergonomic Design
Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot