LG 32U889SA-W.AEK 32U889SA-W computer monitor 80 cm (31.5") 3840 x 2160 pixels

MPN
32U889SA-W.AEK
Brand
LG Display
EAN-13
8806096481417
Order Code
70-1492
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1275.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/11/2026


Seamless flexibility for work and play
Experience powerful flexibility with LG Smart Monitor with Touchscreen, featuring a rolling stand for ideal adjustment to various angles and positions. Enjoy smooth touchscreen control, a large 31.5-inch display, and stunning 4K picture quality for work and entertainment.

Lifelike images, at your touch
Immerse yourself in vibrant color and detail with our 31.5-inch 4K UHD IPS display. The intuitive touchscreen offers effortless control, enabling swift access to adjustments. Enjoy clear images and accurate colors thanks to a wide 95% DCI-P3 color gamut and 350nits of brightness. Experience stunning clarity and lifelike images that bring your content to life.

Rolling stand with a hidden adapter
With its sturdy rolling wheels, effortlessly move it wherever you need, all while enjoying smooth and stable mobility. Plus, the hidden adapter keeps cables neatly concealed, ensuring a clean and organized look.

Flexibility powers productivity
Adapt to any task or environment with numerous possibilities. Powered by webOS, you can manage home office tasks without a PC and enjoy a wealth of content, seamlessly balancing work and entertainment. Additionally, the intuitive touchscreen and flexible stand enhance productivity, offering effortless control and dynamic adjustments.

Productivity hub with easy connectivity
Three USB-C ports allow for display output, data transfer, and device charging (up to 65W), enabling support for your laptop, all at the same time over a single cable.

Easy to optimize effortlessly with LG Switch
The LG Switch app optimizes your monitor for both work and life. You can quickly navigate and select smart functions with the keyboard and mouse, while seamlessly switching between your PC and webOS using shortcut keys. Plus, you can easily split the display into up to 6 sections, change the theme design, or launch a video call platform with a mapped hotkey.

Quick Control
Discover the convenience of Quick Control on the LG Smart Monitor Swing, which provides easy access to menus through simple actions with a keyboard and mouse. It also enables seamless switching between PC and webOS using keyboard shortcuts.

Mirror straight from your devices
Effortlessly share content from your smart device to our monitor with AirPlay 2* (for Apple devices), Screen Share (for Android devices). Connect instantly and enjoy a seamless viewing and audio experience on a larger screen with just a few taps.

Home Office ready without a PC
webOS enables you to remotely access your PC and Cloud PC via Remote PC. This functionality lets you utilize various home office services, including video conferencing and cloud-based applications, all without a PC.

Seamless channel surfing
Thanks to webOS, enjoy seamless access to a variety of content through apps like Netflix, Prime Video, Disney+, YouTube, Apple TV, and free LG Channels. Get personalized recommendations, explore apps like Sports, Game, and LG Fitness, and easily control everything with a remote or touch. The 3-side borderless design of the slim white body enhances immersion, while 5Wx2 stereo speakers deliver crystal-clear sound for the ultimate viewing experience.

Effortless adjustments, adaptable to any view
Our smart monitor comes with a flexible stand featuring a torsion spring hinge, offering tilt, swivel, height, and Portrait Mode adjustments for effortless angle customization. The thick square-shaped base ensures stability, and the sleek gray-white tone blends seamlessly into any home or workplace.

Jump right into the game
No need for a gaming console - play games through LG Smart Monitor. Access cloud games directly from Home and swiftly connect to streaming apps for game content.

Curated to your music tastes
Enjoy customized music immersively with 5W x 2 stereo speakers. You can search for music easily and access recently played songs from your streaming services quickly. Also, it recommends popular songs based on your preference.

Follow your sport teams
Support your team with personalized service. It shows updated information on your favorite sports team based on your profile.

Personalized home fitness
Transform your living room into a personal gym with LG Fitness. Enjoy a wide range of workouts, track your progress, and achieve your goals, all from the comfort of your couch.

Bright intelligence in any light
Brightness Control detects light sources in your space and automatically adjusts the screen brightness for crisp and clear visuals, whether it's day or night.

Come alive with brightness and contrast
Enjoy visuals as they were meant to be seen, with Dynamic Tone Mapping adjusting brightness and contrast for optimal detail and realism. Movies and games come alive with rich immersion and consistent quality across all content.

Easily control your appliances
The ThinQ Home Dashboard makes life more convenient. Easily check and manage the status of your LG appliances and devices on one screen with the remote.

Voice control with Magic Remote
With the ThinQ app, you can be easily controlled remotely using voice commands via Alexa, ensuring that the smart monitor serves as more than just a display. It becomes a central hub for all your entertainment and productivity needs, elevating your overall multimedia experience. All of this requires only the Magic Remote.

Boost business efficiency with a versatile monitor
Experience the freedom to design your business. Its versatile features, adjustable stand, and expanded connectivity make it the perfect companion, seamlessly adapting to your needs in any work environment. Whether you're working from the office, a client site, or remotely, this solution empowers you to work smarter, faster, and more efficiently.
  • 31.5” 4K UHD (3840x2160) IPS Touch display
  • Tilt, Height, Swivel, and Portrait Mode adjustable stand with wheels
  • webOS
  • AirPlay 2, Screen Share, Bluetooth
  • 3xUSB-C (1up/2dn, PD 65W), 2xHDMI
  • Magic Remote & Webcam (POGO) support (sold separately)
Size 31.5in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot