LG 32U720A-B.AEK 32U720A-B computer monitor 81.3 cm (32") 3840 x 2160 pixels 4K

MPN
32U720A-B.AEK
Brand
LG Display
EAN-13
8806096526880
Order Code
70-1020
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £420.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stockBack-order availability date - 01/10/2026

Clarity with 8.29 million pixels

With 4K UHD (3840x2160) IPS and 3-side borderless design, it allows you to provide a workspace with four times the resolution of Full HD screen while editing multiple track without enlarge or reduce the timelines.

True colours trusted by pro

UltraFine is compatible with industry standard HDR10 (High Dynamic Range), based on the DCI-P3 90% colour gamut, supporting specific levels of colour and brightness that enable creators to experience the visual clarity with precise colours of the content and fine details.

Deeper black for detail

High contrast ratio delivers fine details without crushing, even in dark visuals. The VA provides the consistent colour expression on the screen from edge to edge, and it conveys your visual output.

All-in-One USB-C

The USB-C supports display, data transfer, and 90W device charging simultaneously, providing seamless laptop support all through a single cable.

Multiple connections from mac device to PC

Starters and professionals tend to have lots of gears. Link your various devices together and achieve the work efficiency.

Immersive sound

Immersive visual experience with Waves MaxxAudio—perfect for everything from blockbuster movies to adventure games. It makes every scene feel richer, with greater depth and detail.

Switch swiftly

LG Switch app optimises your monitor for both work and life. Effortlessly customise your preferred image quality and brightness, also possible to split the display into 11 options and quickly launch your video call platform, making it even more convenient.

Clutter-free, slim design

A virtually borderless 3-sided design with a clutter-free L-stand, paired with a fully adjustable base for swivel, tilt, pivot, and height adjustments. It is crafted to save desk space, making your workflow more efficient and helping you stay focused longer while editing video clips and visual output.

Size 32in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot