LG 32U631A-B.AEKQ 32U631A-B computer monitor 80 cm (31.5") 2560 x 1440 pixels Q

MPN
32U631A-B.AEKQ
Brand
LG Display
EAN-13
8806096358597
Order Code
70-5959
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 28/11/2026


Vivid Visuals at Wide Viewing Angles.
Experience exceptional picture quality with the 32" QHD (2560x1440) display, with IPS technology for vivid and vibrant visuals - even at wider viewing angles.

100Hz Smoother, Seamless Visuals
With a 100Hz refresh rate and 5ms(GTG) response time, on screen visuals are rendered clearly for ultra-smooth motion and fluidity.

Bold Color on a 32" Screen
Immerse yourself in a world of brilliant color from HDR10 that helps enhance picture quality and up to 99% sRGB color gamut expression to make games visually pop.

Multiple Devices-One Cable
Seamlessly connect to external devices or charge your laptop with the convenience of USB Type-C™ with up to 15W power delivery.

Easy Viewing, Comfortable Reading
This monitor comes with Reader Mode which can reduce blue light emission to help provide a reduction in eye fatigue.

Action As It Happens
Get a pro-level experience with the closest thing to real-time gaming. Dynamic Action Sync elevates your gameplay so you can respond every moment of the action with reduced input tag and unbelievable performance

Never In The Dark
Light up your gameplay with enhanced vision. Black Stabilizer brightens dark scenes to give you an advantage over the competition—even when they’re hiding in the shadows.

Customize Your Screen View with the Switch App
The Switch app transforms your screen into a multitasking hub for work, gaming, and streaming. Effortlessly split the screen into up to 6 sections, customize display layouts, or launch video calls with a single hotkey. Navigate smart features with ease and switch seamlessly between your PC and the built-in webOS streaming platform, all with intuitive shortcuts.

Sleek Stand, Maximum Desktop Efficiency
Maximize your workspace with the ultra-slim stand, designed to minimize desk clutter and optimize space. Enjoy a cleaner, more organized work area while still experiencing a full, immersive display.

Virtually Borderless Design
This LG monitor has a virtually borderless screen on three sides. The narrow-bezel design not only keeps your focused on the screen, but is made to look great on the desktop.
  • 32" QHD (2560x1440) IPS Display
  • USB Type-C 15W Power Delivery
  • HDR10 with up to 99% sRGB color gamut expression
  • 100Hz Refresh Rate, Dynamic Action Sync, Black Stabilizer
  • 3-Side Borderless Design
  • Reader Mode, Super Slim Stand
  • Customize Your Screen View with the Switch App¹
Size 32in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot