LG 29U511A-B.AEK 29U511A-B computer monitor 73.7 cm (29") 2560 x 1080 pixels WF

MPN
29U511A-B.AEK
Brand
LG Display
EAN-13
8806096534922
Order Code
70-1048
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stockBack-order availability date - 23/09/2026

See more, do more
The UltraWide™ Full HD (2560×1080) display offers 33% more horizontal screen space than a standard FHD (1920×1080) monitor. The virtually bezel-less design offers an uninterrupted, wider view. This allows for more efficient multitasking without switching between windows.

Detailed Contrast
This monitor supports the industry-standard HDR10 high dynamic range and covers 99% of the sRGB colour spectrum, delivering precise colour and brightness levels that bring out the vivid, dramatic visuals in content.

Switch swiftly
You can readily divide the whole display into up to 6 sections, change the theme design, or even launch a video call platform with a mapped hotkey. It also supports PBP and PIP modes for efficient multitasking across multiple input sources.

Clear motion with 1ms MBR
1ms MBR reduces motion blur and ghosting, delivering smoother gameplay and clearer visuals in fast-paced scenes.

Reader Mode
Adjusts colour temperature and brightness to help reduce eye fatigue when viewing documents for extended periods.

Flicker Safe
Flicker Safe reduces invisible flickering on the screen and provides a more comfortable working environment for your eyes.

Reduce clutter with a sleek design
The L-shaped stand provides ergonomic comfort with tilt adjustment and supports 100×100 VESA wall mounting for flexible installation and optimal workplace use.
  • 29-inch 21:9 WFHD (2560x1080) IPS Display
  • 3-Side Virtually Borderless Design
  • sRGB 99% (Typ.), Colour Calibrated in factory
  • 250nits (Typ.) Brightness / HDR 10
  • 100Hz Refresh Rate, 1ms MBR
Size 29in
Resolution 2560 x 1080px

Reviews

Be the first to submit a review

Trustpilot