LG 27U730A-B.AEK 27U730A-B computer monitor 68.6 cm (27") 3840 x 2160 pixels 4K

MPN
27U730A-B.AEK
Brand
LG Display
EAN-13
8806096526798
Order Code
70-1019
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Clarity with 8.29 million pixels

With 4K UHD (3840x2160) IPS and 3-side borderless design, it allows you to provide a workspace with four times the resolution of Full HD screen while editing multiple track without enlarge or reduce the timelines.

True colors trusted by pro

UltraFine is compatible with industry standard HDR10 (High Dynamic Range), based on the DCI-P3 90% color gamut, supporting specific levels of color and brightness that enable creators to experience the visual clarity with precise colors of the content and fine details.

Deeper black for detail

High contrast ratio delivers fine details without crushing, even in dark visuals. The IPS provides the consistent color expression on the screen from edge to edge, and it conveys your visual output.

All-in-One USB-C

The USB-C supports display, data transfer, and 90W device charging simultaneously, providing seamless laptop support all through a single cable.

Multiple connections from mac device to pc

Starters and professionals tend to have lots of gears. Link your various devices together and achieve the work efficiency.

Immersive sound

Immersive visual experience with Waves MaxxAudio—perfect for everything from blockbuster movies to adventure games. It makes every scene feel richer, with greater depth and detail.

Switch swiftly

LG Switch app optimizes your monitor for both work and life. Effortlessly customize your preferred image quality and brightness, also possible to split the display into 11 options and quickly launch your video call platform, making it even more convenient.

Clutter-free, slim design

The clutter-free L-stand and a 3-sides virtually borderless design are crafted to save desk space, making your setup efficient and reducing strain for staying focused longer with a fully adjustable base for swivel, tilt, pivot and height adjustments.
Size 27in
Resolution 3840 x 2160px

Reviews

Be the first to submit a review

Trustpilot