LG 27GS60QC-B.AEKQ 27GS60QC-B.AEKQ

MPN
27GS60QC-B.AEKQ
Brand
LG Display
EAN-13
8806096090749
Order Code
70-5592
Country of Origin
South Korea
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

Get ahead with 1000R ultimate immersion
Natural curve, 1000R is just the beginning. It's a gaming revolution with satisfying 180Hz speed, picture quality, and usability you've never experienced before.

Seamless curve, uninterrupted game playing
Experience the 1000R curvature, which fits the most human field of sight and reproduce vivid scenes with remarkable 180Hz refresh rate for an experience that feels more realistic and immersive.

Upgraded speed.
New standard.
We have raised UltraGear's speed standard to 180Hz. You can enjoy ultra-clear and smooth images with a 180Hz refresh rate, which loads images 180 times in a second.

Overwhelming speed, diving into gaming
The ultra-fast 1ms response time (GtG), reducing reverse ghosting and providing fast response time, lets you to enjoy a whole new gaming performance.

Feel true-to-life color
This monitor supports a wide color gamut, sRGB 99% (Typ.), and HDR10, reproducing high-fidelity colors for gamers to see the dramatic colors the game developers intended regardless of the battlefield.

Gamer-centric design
Enhance your gaming experience with a 3-side virtually borderless design for an immersive view and tilt adjustable base to help you play the game more comfortably. Its clutter-free L stand occupies minimal desk space, allowing you to minimize dead space.

Match up with your gaming style
Gamers can use On-Screen Display and OnScreen Control to easily customize the setting from adjusting basic monitor options to registering ‘User Defined Key’ that user can set the shortcut.

Dynamic Action Sync
Reducing input lag with Dynamic Action Sync, gamers can catch critical moments in real-time and respond quickly.

Black Stabilizer
Black Stabilizer helps gamers to detect snipers lurking in the darkest corners and swiftly navigate flash explosions.

Crosshair
The target point is fixed in the center to enhance shooting accuracy.

FPS Counter
The FPS Counter will let you see how well everything is loading. Whether you're editing, playing games, or watching a movie, every frame matters, and with the FPS Counter, you'll have real-time data.
  • 27" QHD 1000R curved display
  • 180Hz refresh rate
  • 1ms (GtG) response time
  • HDR10 / up to sRGB 99% color gamut expression
  • 3-side virtually borderless design
  • AMD FreeSync™ / VESA certified AdaptiveSync
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot