LG 27GS60F-B.AEK 27GS60F-B computer monitor 68.6 cm (27") 1920 x 1080 pixels Fu

MPN
27GS60F-B.AEK
Brand
LG Display
EAN-13
8806096012420
Order Code
70-4575
Country of Origin
South Korea
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Start with speed.
Be on the front.

Introducing gaming monitor which makes you being ahead from the starting line with 180Hz refresh rate.

180Hz refresh rate
Upgraded speed.
New standard.

We have raised UltraGear's speed standard from 144Hz to 180Hz. You can enjoy ultra-clear and smooth images with a 180Hz refresh rate, which loads images 180 times in a second.

IPS 1ms (GtG)
Sharp image
from any angle.

Experience the vibrant visuals with a 1ms fast response time, which reduces reverse ghosting and input lag. In addition, the IPS panel allows you to enjoy these stunning images clearly from a wide angle up to 178°.

Technology for
flawless gaming

Enjoy the perfect graphic with reduced tearing, stuttering, or jittering caused by differences in the hardware and software specification by synchronizing through NVIDIA G-SYNC Compatible, AMD FreeSync.

Designed for gamer
Enhance your gaming experience with a 3-side virtually borderless design for an immersive view and tilt adjustable base to help you play the game more comfortably.

Gaming GUI
Award winning gaming GUI

Gamers can use On-Screen Display and OnScreen Control to easily customize the setting from adjusting basic monitor options to registering ‘User Defined Key’ that user can set the shortcut.

Dynamic Action Sync
Reducing input lag with Dynamic Action Sync, gamers can catch critical moments in real-time and respond quickly.

Black Stabilizer
Black Stabilizer helps gamers to detect snipers lurking in the darkest corners and swiftly navigate flash explosions.

Crosshair
The target point is fixed in the center to enhance shooting accuracy.

FPS Counter
The FPS Counter will let you see how well everything is loading. Whether you're editing, playing games, or watching a movie, every frame matters, and with the FPS Counter, you'll have real-time data.
  • 27-inch Full HD (1920 X 1080) Display
  • IPS 1ms (GtG)
  • 180Hz Refresh Rate
  • HDR10 / sRGB 99% (Typ.)
  • 3-Side Virtually Borderless Design
  • NVIDIA G-SYNC Compatible / AMD FreeSync
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot