LG 27G610A-B.AEKQ 27G610A-B computer monitor 68.6 cm (27") 2560 x 1440 pixels D

MPN
27G610A-B.AEKQ
Brand
LG Display
EAN-13
8806096561669
Order Code
70-1493
Country of Origin
South Korea
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stockBack-order availability date - 23/09/2026

Clarity that keeps you in control
With its expansive 27-inch QHD (2560x1440) display, UltraGear provides a canvas that can help improve visual clarity and detail. The high pixel density contributes to sharper-looking images and finer image precision, offering a more engaging experience.

Immerse in true colors, conquer the game
Our gaming monitor supports a wide color spectrum, 99% sRGB (Typ.) coverage, expressing high-fidelity color for reproducing with VESA DisplayHDR™ 400, enabling a realistic gaming experience.

Fluid gaming motion
To bring a 200Hz refresh rate for fluid, crystal-clear visuals, while minimizing motion blur. Dive into more immersive gameplay with every frame.

Overwhelming speed, diving into gaming
The ultra-fast 1ms response time (GtG), reducing reverse ghosting and providing fast response time, lets you to enjoy a whole new gaming performance.

Certified with a widely adopted technology
Powered by AMD FreeSync™ Premium, this monitor ensures tear-free, ultra-smooth visuals and low latency, delivering unmatched gaming precision and fluidity.

Dynamic Action Sync
Reducing input lag with Dynamic Action Sync, gamers can catch critical moments in real-time and respond quickly.

Crosshair
The target point is fixed in the center to enhance shooting accuracy.

Compact and sleek
Experience our virtually borderless design featuring a fully adjustable base with swivel, tilt, and height. A clutter-free L stand and wide-range swivel adjustment are designed to minimize desk space usage and eliminate dead space efficiently.
Size 27in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot