LG 27BA450-B.AEKQ 27BA450-B.AEKQ

MPN
27BA450-B.AEKQ
Brand
LG Display
EAN-13
8806096098608
Order Code
70-5736
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/11/2026


True color at wide angles
LG monitor with IPS technology delivers a clear and consistent true color. It provides visual comfort for viewing charts and reports with others, presenting clear images from virtually any angle.

Versatile business monitors for your workspace
This versatile monitor great for a variety of work places such as offices, public institutions, and customer service. It features a clear IPS display and 3-side virtually borderless design.

Fully use your desk
By providing built-in power, workstations can be designed with a streamlined and clutter-less layout. This allows for better space utilization and organization, creating a cleaner and more efficient work environment.

A variety of interface
The 27BA450 comes equipped with multiple ports, enhancing connectivity options for hardworking individuals. With its multiple ports, you can easily connect numerous devices for efficient desk setup.

z refresh rate provides a smooth loading in various programs. It helps to allow less screen stuttering and motion blur, elevating work productivity.

Switch swiftly
LG Switch app helps to optimize the monitor for an efficient work environment. You can divide the display into six areas, manage the schedules, or launch a video call platform with a mapped hotkey effortlessly.

Easy and comfy
The 27BA450 supports tilt, swivel, pivot, and height adjustment options to make a comfortable workstation for those who spend extended hours in front of monitors. Also, our ergonomic stand facilitates communication with customers or colleagues by allowing for a downward height adjustment.All set for virtual meetings
The 27BA450 comes with built-in speakers, eliminating the need for extra speaker installations.

Smooth workflow
A fast 100Hz refresh rate provides a smooth loading in various programs. It helps to allow less screen stuttering and motion blur, elevating work productivity.
  • 27 in 16:9 1920 x 1080 (FHD) Anti-Glare IPS Display
  • Built-in Speakers
  • Energy Star & EPEAT Bronze
  • HDMI, DisplayPort
  • Flicker Safe, Dynamic Action Sync, Black Stabilizer
  • 3 Year Limited Warranty
Size 27in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot