LG 24U421A-B.AEKQ 24U421A-B computer monitor 60.5 cm (23.8") 1920 x 1080 pixels

MPN
24U421A-B.AEKQ
Brand
LG Display
EAN-13
8806096363270
Order Code
70-0411
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Vivid colors with precision
Our FHD (1920x1080) screen delivers clear visuals with an sRGB 99% (Typ.) color gamut and a 1500R curvature, enhancing work productivity.

Fluid visuals.
Seamless workflow.

A fast 100Hz provides a smooth frame loading in various programs. Also, you can enjoy realistic gameplay with less screen stuttering and motion blur.

One port to meet your needs
Connect your laptop to the monitor with a USB-C cable** for up to 15W of power delivery and display connectivity.

Dynamic Action Sync
Reducing input lag with Dynamic Action Sync, gamers can catch critical moments in real time and respond quickly.

Black Stabilizer
Black Stabilizer helps gamers detect snipers lurking in the darkest corners and swiftly navigate flash explosions.

Switch swiftly
LG Switch app helps to optimize the monitor to your work and life. You can readily divide the whole display up to 6, change the theme design, or even launch a video call platform with a mapped hotkey.

Fully use your desk
The slim stand takes up little space, allowing you to utilize your workspace efficiently.

Easy and comfy solution
Featuring a slim bezel on three sides and a sleek stand, our FHD curved monitor lets you create an ideal workspace with convenient tilt adjustment.
  • 23.8” FHD curved display (1500R)
  • sRGB 99% (Typ.) / 100Hz refresh rate
  • USB-C (PD 15W)
  • Reader Mode & Flicker Safe
  • Tilt adjustable stand
  • LG Switch app
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot