LG 24U411A-B.AEKQ Monitor 24U411A-B

MPN
24U411A-B.AEKQ
Brand
LG Display
EAN-13
8806096550274
Order Code
70-1496
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/10/2026


23.8" Full HD IPS Display
Slim design. True colours.

Our Full HD(1920x1080) screen delivers clear visuals with an sRGB 99% (Typ.) colour gamut and 250 nits (Typ.) brightness with 1500:1 contrast ratio.

Borderless design and slim stand base

Ultra-slim design. Almost floating
Experience more screen and less distraction with the ultra-slim bezel and minimal slim stand base, featuring a 4-side virtually borderless design. The floating-like stand enhances the clean, weightless aesthetic, while the seamless screen feel delivers an immersive visual experience—ideal for dual setups or minimalist workspaces.



120Hz Refresh Rate
Fluid visuals.
Seamless flow.

A fast 120Hz provides a smooth frame loading in various programs. Also, you can enjoy realistic gameplay with less screen stuttering and motion blur.


*The refresh rate feature may vary depending on the user's PC conditions.

1ms MBR
Fast-paced speed to victory

1ms Motion Blur Reduction* makes smooth gameplay, reducing blur and ghosting. Dynamic and fast-paced objects amidst all the action can give gamers a competitive edge.


*1ms Motion Blur Reduction causes lowered luminance, and the following features cannot be used while it is activated : Adaptive sync / DAS (Dynamic Action Sync)
*Flicker may occur during 1ms MBR operation.

sRGB 99% (Typ.) and HDR 10
Feel actual combat with vivid colour

Our monitor supports HDR 10 and offers 99% sRGB (Typ.) coverage, providing a wide colour spectrum that enables high-fidelity colour representation for an immersive gaming experience. The vivid colour expression also makes it ideal for creative work, productivity tasks, and casual entertainment alike.

LG Switch app
Switch swiftly

LG Switch app helps to optimize the monitor to your work and life. You can readily divide the whole display up to 6, change the theme design, or even launch a video call platform with a mapped hotkey.


*To download the latest version of the LG Switch app, visit LG.com.

Dynamic Action Sync
Reducing input lag with Dynamic Action Sync, gamers can catch critical moments in real time and respond quickly.

Black Stabilizer
Black Stabilizer helps gamers detect snipers lurking in the darkest corners and swiftly navigate flash explosions.

Reader Mode
Reader Mode adjusts colour temperature and luminance, supporting a suitable viewing experience for reading on a monitor.

Flicker Safe
Flicker Safe reduces invisible flickering on the screen, providing a comfortable view.

*Images have been simulated to enhance feature understanding, and may differ from actual use experience.
*Above feature may vary depending on real use conditions that the user is using.

Head tilt from -5º to 20º
Adjustable tilt for your convenience

Whether you're watching videos, attending virtual meetings, or switching between apps, the tilt-adjustable display keeps your eyes aligned and focused. Enjoy a more natural, less fatigue experience with smooth angle control from -5° to 20°.
  • Full HD (1920 x 1080)
  • 120Hz refresh rate, 1ms Motion Blur Reduction
  • 4-side virtually borderless design
  • HDR 10 / sRGB 99% (Typ.)
  • Ergonomic design with -5° to 20° tilt
  • Dynamic Action Sync / Black Stabilizer
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot