LG 24BA850-B.AEK 24BA850-B.AEK computer monitor 60.5 cm (23.8") 1920 x 1080 pix

MPN
24BA850-B.AEK
Brand
LG Display
EAN-13
8806096207147
Order Code
70-5734
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/11/2026


24” Full HD IPS display
True color at wide angles

LG monitor with IPS technology delivers a clear and consistent true color. It provides visual comfort for viewing charts and reports with others, presenting clear images from virtually any angle.

Productivity
24” Full HD (1920x1080) IPS100Hz refresh rate CLI (Command Line Interface)

Usability
LG Switch app Built-in FHD Webcam, mic, and speakers Built-in power USB Type-C™ (PD 90W) / RJ45

Comfort & Trust
Ergonomic stand Reader Mode & Flicker Safe EPEAT & Energy Star

Versatile business monitors for yourworkspace
This versatile monitor great for a variety of work places such as offices, public institutions, and customer service. It features a clear IPS display and 3-side virtually borderless design.

Integrated power module
Fully use your desk

By providing built-in power, workstations can be designed with a streamlined and clutter-less layout. This allows for better space utilization and organization, creating a cleaner and more efficient work environment.

USB Type-C™
Productivity hub with easy connectivity

The USB Type-C™ port allows from display and data transferring to connected device charging (up to 90W), using a single cable. USB Type-C™ cable included.

Multi ports
A variety of interface

The 24BA850 offers a variety of ports, solving the problem of limited connectivity for hardworking individuals. With its multiple ports, you can easily connect numerous devices for efficient desk setup. Say goodbye to the frustration of running out of ports.

Built-in FHD webcam, mic, and speakers
All set for virtual meetings

The 24BA850 comes with a built-in Full HD webcam, mic, and speakers, allowing you to participate in web conferences or watching videos.

100Hz refresh rate
Smooth workflow

A fast 100Hz refresh rate provides a smooth loading in various programs. It helps to allow less screen stuttering and motion blur, elevating work productivity.

LG Switch app
Switch swiftly

LG Switch app helps to optimize the monitor for an efficient work environment. You can divide the display into six areas, manage the schedules, or launch a video call platform with a mapped hotkey effortlessly.

Ergonomic design
Easy and comfy

The 24BA850 supports tilt, swivel, pivot, and height adjustment options to make a comfortable workstation for those who spend extended hours in front of monitors. Also, our ergonomic stand facilitates communication with customers or colleagues by allowing for a downward height adjustment.

Reader Mode
Reader Mode adjusts color temperature and luminance to help make reading easy.

Flicker Safe
Flicker Safe reduces invisible flickering on the screen, and it helps to provide a comfortable working environment for a long time.

CLI (Command Line Interface)
Advanced management for monitors

LG business monitors offer CLI (Command Line Interface), a software for efficient device management. IT managers can update firmware and adjust settings like video mode, brightness, and response time in batches via the server program.
  • Built-in Webcam with Mic, Built-in Speakers
  • Color Weakness
  • Black Stabilizer
  • Auto Input Switch
  • Flicker safe
  • Reader Mode
  • Super Resolution+
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot