LG 24BA650-B.AEK 24BA650-B computer monitor 60.5 cm (23.8") 1920 x 1080 pixels

MPN
24BA650-B.AEK
Brand
LG Display
EAN-13
8806096207062
Order Code
70-5732
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 01/11/2026


23.8” Full HD IPS display

Accurate colour at wide angles
LG Full HD (1920x1080) monitor with IPS technology delivers a clear and consistent colour. It provides accurate colour reproduction and helps users to view the screen at a wide angle.

Versatile business monitors for various workspaces
This versatile monitor with its clear IPS display and 3-side virtually borderless design, is suitable for workspaces such as offices, public institutions, and customer service operations.

Integrated power module

Fully utilise your desk space
By providing built-in power, workstations can be designed with a streamlined and less cluttered layout. This allows for better space utilisation and organisation, creating a cleaner and more efficient work environment.

USB Type-C™

Productivity hub with easy connectivity
The USB Type-C™ port supports functions like display, data transferring, and connected device charging (up to 65W) all at the same time, over a single cable.

Multi ports

A variety of interfaces
This monitor offers multiple ports so that you can connect numerous devices for an efficient desk setup.

Built-in speakers

All set for virtual meetings
This monitor comes with built-in speakers, eliminating the need for additional devices when participating in web conferences or watching videos.

100Hz refresh rate

Smooth workflow
A fast 100Hz refresh rate provides smooth loading of various programs. This elevates work productivity by reducing screen stuttering and motion blur^.

LG Switch app

Switch swiftly
LG Switch app helps to optimise the monitor for an efficient work environment. You can divide the display into six areas, manage schedules, or launch a video call platform with a mapped hotkey effortlessly.

Ergonomic design
Comfortable workstation

This monitor supports tilt, swivel, pivot, and height adjustment options to make a comfortable workstation for those who spend extended hours in front of monitors.

Visual comfort
Reader Mode
Reader Mode adjusts colour temperature and luminance, supporting a suitable viewing experience for reading on a monitor.

Flicker Safe
Flicker Safe reduces invisible flickering on the screen, providing a comfortable view.

CLI (Command Line Interface)

Advanced management for monitors
LG business monitors offer CLI (Command Line Interface), a software for efficient device management. IT managers can update firmware and adjust settings like video mode, brightness, and response time in batches via the server program.
  • Dynamic Action Sync
  • Auto Input Switch
  • Super Resolution+
  • Flicker Safe
  • Smart Energy Saving
  • Reader Mode
  • Colour Weakness
  • Black Stabiliser
Size 23.8in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot