Leutron 380615 EPS T2/3+1-275-FM Surge Protection Device 40kA 1piece

MPN
380615
Brand
Leutron
EAN-13
0747960739211
Order Code
09-7280
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £71.05 £60.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Leutron 380615 is a surge protection device designed for use in switchboards, offering robust protection with a capacity of 40 kA. Manufactured by Leutron, the model EPS T2/3+1-275-FM is ideal for safeguarding electrical systems from power surges. This device is typically applied in residential and commercial settings to protect critical electrical infrastructure.
Type Surge protection device
Compatible with (details) 35 mm DIN rail (EN 60715)
Depth 65mm
Dim (W x H x D) 72 x 99.5 x 65 mm
Height 99.5mm
IP Rating IP20
Leakage Current 40kA
Misc Attribute Plug-in design
Operating Temperature -40 to +85°C
Surge protection for Switchboards
Voltage Rating 230V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot